Part Details for GEE189F-C by Panduit Corp
Overview of GEE189F-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEE189F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-GEE189F-C-ND
|
DigiKey | GROMMET EDGING, SLOTTED, 0.144"- Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.8000 | Buy Now |
DISTI #
GEE189F-C
|
Avnet Americas | Slotted Grommet Edging 30.5m Polyethylene Black - Bulk (Alt: GEE189F-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4000 | Buy Now |
DISTI #
644-GEE189F-C
|
Mouser Electronics | Grommets & Bushings Grommet Edging, Slotted, 0.144"- 0.189" | 0 |
|
$90.3200 / $98.7800 | Order Now |
DISTI #
PANGEE189F-C
|
Heilind Electronics | GROMMET EDGING, SLOTTED, 0.144 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$74.5300 / $86.9300 | Buy Now |
DISTI #
GEE189F-C
|
Avnet Americas | Slotted Grommet Edging 30.5m Polyethylene Black - Bulk (Alt: GEE189F-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4000 | Buy Now |
DISTI #
GEE189F-C
|
Avnet Americas | Slotted Grommet Edging 30.5m Polyethylene Black - Bulk (Alt: GEE189F-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4000 | Buy Now |
DISTI #
000000000006316610
|
Sager | Grommets & Bushings Grommet Edging, Slotted, 0.144- 0.189 Min Qty: 1 | 0 |
|
$68.1700 / $86.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$74.5300 / $86.9300 | Buy Now |