Part Details for GEE99FR-CY by Panduit Corp
Overview of GEE99FR-CY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEE99FR-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-1148-ND
|
DigiKey | GROMMET EDGE FLAME RTRDT 1=100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
65 In Stock |
|
$85.9929 / $97.0900 | Buy Now |
DISTI #
GEE99FR-CY
|
Avnet Americas | Slotted Grommet Edging 0.099 Inch Thick Polyethylene Natural - Cable Rools/Shrink Tubing (Alt: GEE99FR-CY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2700 | Buy Now |
DISTI #
644-GEE99FR-CY
|
Mouser Electronics | Grommets & Bushings GROMMET EDGING 100' NATURAL RoHS: Compliant | 20 |
|
$92.5900 / $94.6700 | Buy Now |
DISTI #
70327040
|
RS | Slotted grommet edging, .099"thick X 100, Flame Retardant Poly, Natural | Panduit GEE99FR-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 3 |
|
$86.4100 / $97.0900 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
PANGEE99FR-CY
|
Heilind Electronics | GROMMET EDGING, SLOT 100', FLAME RETARDA | Americas - 0 in Stock |
|
$84.5077 / $109.8600 | Buy Now |
|
Onlinecomponents.com | Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural. RoHS: Compliant |
5 In Stock 41 Factory Stock |
|
$87.9600 / $94.7800 | Buy Now |
DISTI #
GEE99FR-CY
|
Avnet Americas | Slotted Grommet Edging 0.099 Inch Thick Polyethylene Natural - Cable Rools/Shrink Tubing (Alt: GEE99FR-CY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2700 | Buy Now |
DISTI #
GEE99FR-CY
|
TME | Hole and edge shield, polyetylene, L: 30.5m, natural, H: 4.7mm Min Qty: 1 | 1 |
|
$100.8300 / $121.0000 | Buy Now |
DISTI #
000000000003338825
|
Sager | Grommets & Bushings GROMMET EDGING 100' NATURAL Min Qty: 1 | 0 |
|
$66.9900 / $84.5100 | Buy Now |