Part Details for GEN4-4DPI-70T by 4D Systems
Overview of GEN4-4DPI-70T by 4D Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEN4-4DPI-70T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1408-ND
|
DigiKey | LCD DISPLAY TFT 7" 800X480 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9500 | Buy Now |
DISTI #
971-GEN4-4DPI-70T
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards 7.0", 480x800 pixel, gen4 Primary Display with Resistive Touch for the Raspberry Pi RoHS: Compliant | 0 |
|
$85.9500 | Order Now |
DISTI #
GEN4-4DPI-70T
|
TME | Display: TFT, 7", 800x480, Window dimensions: 153.84x85.63mm, 5VDC Min Qty: 1 | 0 |
|
$93.7500 | RFQ |
Part Details for GEN4-4DPI-70T
GEN4-4DPI-70T CAD Models
GEN4-4DPI-70T Part Data Attributes:
|
GEN4-4DPI-70T
4D Systems
Buy Now
|
Compare Parts:
GEN4-4DPI-70T
4D Systems
|
Samacsys Manufacturer | 4D Systems |