-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI351-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
509 In Stock |
|
$0.6408 / $1.2300 | Buy Now |
DISTI #
629-GF-126-0317
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 381 |
|
$0.6330 / $1.2300 | Buy Now |
DISTI #
72073289
|
RS | Slide Switch, Mini, G Series, DPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V, PC Pin | CW Industries GF-126-0317 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF-126-0317
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-126-0317
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.125 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.16 mm | |
Body Height | 7.239 mm | |
Body Length or Diameter | 15.9512 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |