Part Details for GF-326-0269 by CW Industries
Overview of GF-326-0269 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF-326-0269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI376-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4726 | Buy Now |
DISTI #
629-GF-326-0269
|
Mouser Electronics | Slide Switches Std Slide Switch | 451 |
|
$1.1400 / $2.2700 | Buy Now |
DISTI #
72073379
|
RS | Slide Switch, G Series, DPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries GF-326-0269 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7700 | Buy Now | |
DISTI #
000000000005830728
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.3100 / $1.6300 | Buy Now |
Part Details for GF-326-0269
GF-326-0269 CAD Models
GF-326-0269 Part Data Attributes:
|
GF-326-0269
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-326-0269
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 7.874 mm | |
Body Length or Diameter | 34.544 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for GF-326-0269
This table gives cross-reference parts and alternative options found for GF-326-0269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF-326-0269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF-1326-0012 | Slide Switch, 1 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, | CW Industries | GF-326-0269 vs GF-1326-0012 |