Part Details for GF1AHE3_A/I by Vishay Intertechnologies
Overview of GF1AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GF1AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF1AHE3_A/I
|
Avnet Americas | Diode Super-fast Recover 50V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1AHE3_A/I) Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0 |
|
RFQ | |
DISTI #
GF1AHE3_A/I
|
Avnet Americas | Diode Super-fast Recover 50V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1AHE3_A/I) Min Qty: 6500 Package Multiple: 6500 Container: Reel | 0 |
|
RFQ |
Part Details for GF1AHE3_A/I
GF1AHE3_A/I CAD Models
GF1AHE3_A/I Part Data Attributes:
|
GF1AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1AHE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-10-09 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1AHE3_A/I
This table gives cross-reference parts and alternative options found for GF1AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GF1AHE3_A/I vs G1A |
SOD4001-SH | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GF1AHE3_A/I vs SOD4001-SH |
SU1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | GF1AHE3_A/I vs SU1 |
SS15LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GF1AHE3_A/I vs SS15LHRQG |
SS15AF5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GF1AHE3_A/I vs SS15AF5 |
HL101W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | GF1AHE3_A/I vs HL101W |
UF1AF_R1_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | GF1AHE3_A/I vs UF1AF_R1_00001 |
RS1AL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | HY Electronic Corp | GF1AHE3_A/I vs RS1AL |
SS15LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GF1AHE3_A/I vs SS15LHMQG |
UF1AA | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | GF1AHE3_A/I vs UF1AA |