Part Details for GFA-1 by Eaton Bussmann
Overview of GFA-1 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4118
|
Newark | Buss Small Dimension Fuse Fast Acting |Eaton Bussmann GFA-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$37.6100 / $52.6400 | Buy Now |
DISTI #
70B8692
|
Newark | Buss Small Dimension Fuse Fast Acting/Bulk |Eaton Bussmann GFA-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7400 / $43.6500 | Buy Now |
DISTI #
2266-GFA-1-ND
|
DigiKey | FUSE BOARD MOUNT 1A 125VAC AXIAL Min Qty: 2 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$33.7300 / $36.4300 | Buy Now |
DISTI #
283-GFA-1-ND
|
DigiKey | FUSE BOARD MOUNT 1A 125VAC AXIAL Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8090 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 1A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
75 Partner Stock |
|
$30.4400 / $41.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 261 |
|
$19.6800 / $24.0000 | Buy Now |
|
Quest Components | 208 |
|
$22.0000 / $26.0000 | Buy Now | |
DISTI #
GFA-1
|
TME | Fuse: fuse, instantaneous, 1A, 125VAC, axial, 3.7x7.6mm, GFA Min Qty: 10 | 0 |
|
$45.9700 | RFQ |
DISTI #
000000000001684793
|
Sager | Fuses with Leads - Through Hole 125V 1A Yellow - Green | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 1A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
75 Partner Stock |
|
$30.4400 / $41.4000 | Buy Now |