Part Details for GFL2D08030S by Altech Corporation
Overview of GFL2D08030S by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GFL2D08030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-GFL2D08030S
|
Mouser Electronics | Circuit Breakers MCCB+EGFP, 8A/120/240V AC, 30mA, | 0 |
|
$100.7300 / $129.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.3500 / $108.1000 | Buy Now |
Part Details for GFL2D08030S
GFL2D08030S CAD Models
GFL2D08030S Part Data Attributes:
|
GFL2D08030S
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFL2D08030S
Altech Corporation
Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |