Part Details for GG800 by Eaton Corporation
Overview of GG800 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GG800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GG800
|
Avnet Americas | Fuse HRC 800A 550V 2-Pin Tap Bolt - Bulk (Alt: GG800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,372.4023 / $1,618.5900 | Buy Now |
DISTI #
504-GG800
|
Mouser Electronics | Specialty Fuses 800A 415VAC/250V DC RoHS: Compliant | 0 |
|
$1,590.4400 | Order Now |
Part Details for GG800
GG800 CAD Models
GG800 Part Data Attributes
|
GG800
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GG800
Eaton Corporation
Electric Fuse, 800A, 550VAC, 250VDC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 77.5 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5050 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS 88; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |