Part Details for GGA8/10 (ALTERNATE: F212433) by Mersen Electrical Power
Overview of GGA8/10 (ALTERNATE: F212433) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGA8/10 (ALTERNATE: F212433)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895883
|
RS | Fuse, Time Delay, Electronic, Glass, 10kA, 250VAC, 8/10A | Mersen GGA8/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$3.3100 / $3.6400 | Buy Now |