Part Details for GGG-35259000 by Carling Technologies
Overview of GGG-35259000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GGG-35259000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
2977 In Stock |
|
$5.5500 / $8.6400 | Buy Now |
DISTI #
78963596
|
Verical | GGG-35259000 Min Qty: 10 Package Multiple: 10 | Americas - 2977 |
|
$11.2320 | Buy Now |
DISTI #
2GL50-73
|
TTI | Toggle Switches 2-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2671 In Stock |
|
$6.2600 / $13.4800 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
2977 In Stock |
|
$5.5500 / $8.6400 | Buy Now |