Part Details for GH-3SE by Panasonic Electronic Components
Overview of GH-3SE by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for GH-3SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1916-ND
|
DigiKey | SENSOR PROX INDUCT 1.8MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$93.6370 / $103.0000 | Buy Now |
DISTI #
658-GH-3SE
|
Mouser Electronics | Proximity Sensors INDUCTIVE HEAD 3.8MM DIA 1.8MM IP67 FOR GA-311 | 0 |
|
$88.5800 / $103.0000 | Order Now |
DISTI #
70036474
|
RS | Proximity Sensor, 3.8mm Sensor Head for GA-311 Amplifier | Panasonic Industrial Automation GH-3SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$89.6100 / $103.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive RoHS: Compliant | 0 |
|
$80.1000 / $101.5700 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive RoHS: Compliant | 0 |
|
$80.1000 / $101.5700 | Buy Now |
|
Neutron USA | Proximity Sensor, 3.8mm Sensor Head for GA-311 Amplifier | 22 |
|
$275.1800 | Buy Now |