Datasheets
GH49Y010001 by: APEM Inc

Switch, DPDT, Maintained, 3A, 30VDC, Through Hole-straight

Part Details for GH49Y010001 by APEM Inc

Overview of GH49Y010001 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GH49Y010001

Part # Distributor Description Stock Price Buy
DISTI # 642-GH49Y010001
Mouser Electronics Slide Switches SLIDE SWITCH G TELECOM GRADE 0
  • 1 $21.7800
  • 25 $19.0100
  • 50 $16.1500
  • 250 $15.6700
  • 500 $15.1100
$15.1100 / $21.7800 Order Now
DISTI # 74999181
RS SLIDE SWITCH G TELECOM GRADE | APEM Components GH49Y010001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 50 $13.6800
$13.6800 RFQ
Onlinecomponents.com Slide Switch - DPDT - On-Off-On - 3A 30VDC - Standard Actuator - 4.70mm Actuator Length - Silver (Ag) Contacts - Straight PC With Short Bracket. 0
  • 5 $16.0500
  • 25 $14.5100
  • 50 $13.8400
  • 100 $8.3700
  • 250 $7.9000
  • 500 $7.3300
  • 1,000 $5.8300
$5.8300 / $16.0500 Buy Now
Master Electronics Slide Switch - DPDT - On-Off-On - 3A 30VDC - Standard Actuator - 4.70mm Actuator Length - Silver (Ag) Contacts - Straight PC With Short Bracket. 0
  • 5 $16.0500
  • 25 $14.5100
  • 50 $13.8400
  • 100 $8.3700
  • 250 $7.9000
  • 500 $7.3300
  • 1,000 $5.8300
$5.8300 / $16.0500 Buy Now

Part Details for GH49Y010001

GH49Y010001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GH49Y010001 Part Data Attributes

GH49Y010001 APEM Inc
Buy Now Datasheet
Compare Parts:
GH49Y010001 APEM Inc Switch, DPDT, Maintained, 3A, 30VDC, Through Hole-straight
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer Apem
Actuator Angle
Actuator Length 0.185 inch
Actuator Material GLASS FILLED POLYAMIDE
Actuator Type SLIDE
Body Breadth 11.4046 mm
Body Height 19.7866 mm
Body Length or Diameter 12.7 mm
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 60000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 10
Sealing EPOXY
Solderability WAVE
Surface Mount NO
Switch Action MAINTAINED
Switch Function DPDT
Terminal Finish Silver (Ag)
Terminal Length 0.185 inch
Terminal Material SILVER
Termination Type SOLDER
Washability PARTIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GH49Y010001 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GH49Y010001 by APEM Inc

  • Please alert me when GH49Y010001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GH49Y010001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GH49Y010001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GH49Y010001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GH49Y010001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GH49Y010001 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: