Part Details for GHA500F-24-P by Cosel USA Inc
Overview of GHA500F-24-P by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GHA500F-24-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GHA500F-24-P-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$301.9400 | Buy Now |
DISTI #
436-GHA500F-24-P
|
Mouser Electronics | Switching Power Supplies 504W 24V 21A Parallel Operation RoHS: Compliant | 0 |
|
$276.3300 / $304.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$245.0800 | Buy Now |
Part Details for GHA500F-24-P
GHA500F-24-P CAD Models
GHA500F-24-P Part Data Attributes
|
GHA500F-24-P
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
GHA500F-24-P
Cosel USA Inc
AC-DC Regulated Power Supply Module, 504W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 24 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Width | 76.2 mm |