Part Details for GHA700F-24-J1U1 by Cosel USA Inc
Overview of GHA700F-24-J1U1 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHA700F-24-J1U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-GHA700F-24-J1U1-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.3600 | Buy Now |
DISTI #
436-GHA700F-24-J1U1
|
Mouser Electronics | Switching Power Supplies 700.8W 24V 29.2A can attach an external capacitor unit RoHS: Compliant | 0 |
|
$294.3300 / $324.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$261.0400 | Buy Now |