Part Details for GI-151-0001 by CW Industries
Overview of GI-151-0001 by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for GI-151-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GI-151-0001-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0423 | Buy Now |
DISTI #
629-GI-151-0001
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 0 |
|
$0.7500 / $1.5100 | Order Now |
DISTI #
72073451
|
RS | Slide Switch, Mini, G Series, SPDT, ON-ON, Side Actuated,0.5A,125VAC/DC, PC-Staggered | CW Industries GI-151-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7860 / $1.1820 | Buy Now |
Part Details for GI-151-0001
GI-151-0001 CAD Models
GI-151-0001 Part Data Attributes
|
GI-151-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GI-151-0001
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.9342 mm | |
Body Height | 10.2616 mm | |
Body Length or Diameter | 18.796 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | STEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |