Part Details for GI506-E3/54 by Vishay Intertechnologies
Overview of GI506-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GI506-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5506
|
Newark | 3A,600V, plastic Rect. |Vishay GI506-E3/54 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2060 | Buy Now |
DISTI #
GI506-E3/54
|
Avnet Americas | Diode Switching 600V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: GI506-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1399 / $0.1777 | Buy Now |
DISTI #
625-GI506-E3
|
Mouser Electronics | Rectifiers 600 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant | 1378 |
|
$0.1480 / $0.3200 | Buy Now |
DISTI #
GI506-E3/54
|
TTI | Rectifiers 600 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1470 | Buy Now |
DISTI #
GI506-E3/54
|
TME | Diode: rectifying, THT, 600V, 3A, reel,tape, Ifsm: 100A, DO201AD Min Qty: 3 | 0 |
|
$0.1970 / $0.2960 | RFQ |
DISTI #
GI506-E3/54
|
EBV Elektronik | (Alt: GI506-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GI506-E3/54
GI506-E3/54 CAD Models
GI506-E3/54 Part Data Attributes
|
GI506-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GI506-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GI506-E3/54
This table gives cross-reference parts and alternative options found for GI506-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI506-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI506/70 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | GI506-E3/54 vs GI506/70 |