Part Details for GJM0335C1E5R8BB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1E5R8BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GJM0335C1E5R8BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GJM0335C1E5R8BB01D-ND
|
DigiKey | CAP CER 5.8PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
GJM0335C1E5R8BB01D
|
Avnet Americas | Cap Ceramic 5.8pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GJM0335C1E5R8BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
81-GJM0335C1E5R8BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.8 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 480 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0147 / $0.0735 | Buy Now | |
DISTI #
GJM0335C1E5R8BB01D
|
Avnet Americas | Cap Ceramic 5.8pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GJM0335C1E5R8BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
GJM0335C1E5R8BB01D
|
Avnet Americas | Cap Ceramic 5.8pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GJM0335C1E5R8BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
GJM0335C1E5R8BB01D
|
Avnet Asia | Cap Ceramic 5.8pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R (Alt: GJM0335C1E5R8BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0034 / $0.0045 | Buy Now |
DISTI #
2994145
|
Farnell | CAP, 5.8PF, 25V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
Part Details for GJM0335C1E5R8BB01D
GJM0335C1E5R8BB01D CAD Models
GJM0335C1E5R8BB01D Part Data Attributes
|
GJM0335C1E5R8BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E5R8BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000058uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000058 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.72% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.72% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |