Part Details for GJM0335C1E6R7BB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1E6R7BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GJM0335C1E6R7BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3986
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.49% +Tol, 1.49% -Tol, C0G, 30Ppm/Cel Tc, 0.0000067Uf, Surface Mount, 0201 |Murata GJM0335C1E6R7BB01D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 / $0.2260 | Buy Now |
DISTI #
2266-GJM0335C1E6R7BB01DTR-ND
|
DigiKey | CAP CER 6.7PF 25V C0G/NP0 0201 Min Qty: 5 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14990 In Stock |
|
$14.1300 | Buy Now |
DISTI #
GJM0335C1E6R7BB01D-ND
|
DigiKey | CAP CER 6.7PF 25V C0G/NP0 0201 Min Qty: 5 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
GJM0335C1E6R7BB01D
|
Avnet Americas | Cap Ceramic 6.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GJM0335C1E6R7BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
81-GJM0335C1E6R7BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.7 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14990 Partner Stock |
|
$0.0108 / $0.0398 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0098 / $0.0735 | Buy Now | |
DISTI #
GJM0335C1E6R7BB01D
|
Avnet Americas | Cap Ceramic 6.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GJM0335C1E6R7BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
Part Details for GJM0335C1E6R7BB01D
GJM0335C1E6R7BB01D CAD Models
GJM0335C1E6R7BB01D Part Data Attributes
|
GJM0335C1E6R7BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E6R7BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.49% +Tol, 1.49% -Tol, C0G, 30ppm/Cel TC, 0.0000067uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000067 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.49% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.49% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |