Part Details for GJM0335G2A100GB01D by Murata Manufacturing Co Ltd
Overview of GJM0335G2A100GB01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335G2A100GB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0335G2A100GB01DCT-ND
|
DigiKey | CAP CER 10PF 100V X8G 0201 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15225 In Stock |
|
$0.0427 / $0.2800 | Buy Now |
DISTI #
GJM0335G2A100GB01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0201 [0603 Metric], ± 2%, X8G, GJM Series - Tape and Reel (Alt: GJM0335G2A100GB01D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
81-GJM0335G2A100GB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 100 VDC 2% 0201 X8G RoHS: Compliant | 11497 |
|
$0.0380 / $0.2500 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 100 VDC 2% 0201 X8G RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000Reel |
|
$0.0400 / $0.0433 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 2% +TOL, 2% -TOL, X8G, 30PPM/CEL TC, 0.00001UF, SURFACE MOUNT, 0201 | 40 |
|
$0.1120 | Buy Now |
DISTI #
GJM0335G2A100GB01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0201 [0603 Metric], ± 2%, X8G, GJM Series - Tape and Reel (Alt: GJM0335G2A100GB01D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
GJM0335G2A100GB01D
|
TME | Capacitor: ceramic, MLCC, 10pF, 100V, X8G, ±2%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0355 | RFQ |
DISTI #
GJM0335G2A100GB01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0201 [0603 Metric], ± 2%, X8G, GJM Series - Tape and Reel (Alt: GJM0335G2A100GB01D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
GJM0335G2A100GB01D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0201 [0603 Metric], � 2%, X8G, GJM Series (Alt: GJM0335G2A100GB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4131087
|
Farnell | CAP, 10PF, 100V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0455 | Buy Now |
Part Details for GJM0335G2A100GB01D
GJM0335G2A100GB01D CAD Models
GJM0335G2A100GB01D Part Data Attributes
|
GJM0335G2A100GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335G2A100GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X8G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335G2A100GB01D
This table gives cross-reference parts and alternative options found for GJM0335G2A100GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335G2A100GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335G2A100GB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X8G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335G2A100GB01D vs GJM0335G2A100GB01J |