-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4468
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GJM1555C1H1R8CB01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7040 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
66AH5910
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402, Capacitance:1.8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H1R8CB01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
490-3089-1-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43032 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H1R8CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H1R8CB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0077 | Buy Now |
DISTI #
GJM1555C1H1R8CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H1R8CB01D) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GJM1555C1H1R8CB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 16601 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 1.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0054 / $0.0062 | Buy Now |
|
Future Electronics | 0402 1.8 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0051 / $0.0059 | Buy Now |
|
Bristol Electronics | 80000 |
|
RFQ | ||
|
Bristol Electronics | 19908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H1R8CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H1R8CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H1R8CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H1R8CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CT4Y |
500R07S1R8CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CV4Y |
500R07S1R8CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CG4Y |
500R07S1R8CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CT4S |
SH15N1R8C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GJM1555C1H1R8CB01D vs SH15N1R8C500CT |
C0402HQN500-1R8CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GJM1555C1H1R8CB01D vs C0402HQN500-1R8CNE |
500R07S1R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CT4Y |
500R07S1R8CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CV4S |
RF0402N1R8C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GJM1555C1H1R8CB01D vs RF0402N1R8C500CT |
500R07S1R8CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H1R8CB01D vs 500R07S1R8CT4W |