Part Details for GJS6120U by Panduit Corp
Overview of GJS6120U by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJS6120U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1519
|
Newark | Cable Assy, Barrel Lug-Free End120", Connector To Connector:Long Barrel Lug To Free End, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:Green, Yellow, Product Range:Structuredground Series Rohs Compliant: Yes |Panduit GJS6120U Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9300 / $81.7200 | Buy Now |
DISTI #
GJS6120U
|
Avnet Americas | Cable Assembly Jumper 3.05m 6AWG Lug Terminal to Lug Terminal - Bag (Alt: GJS6120U) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$48.5300 | Buy Now |
DISTI #
644-GJS6120U
|
Mouser Electronics | Specialized Cables Telecom EquipBonding Conductor (TEB RoHS: Compliant | 0 |
|
$63.7000 / $73.3200 | Order Now |
DISTI #
PANGJS6120U
|
Heilind Electronics | TELECOM EQUIPMENT BONDING CONDUCTOR (TEB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Jumper 3.05m 6AWG Lug Terminal to Lug Terminal RoHS: Compliant |
2 In Stock 138 Factory Stock |
|
$67.0900 / $93.7900 | Buy Now |
DISTI #
GJS6120U
|
Avnet Americas | Cable Assembly Jumper 3.05m 6AWG Lug Terminal to Lug Terminal - Bag (Alt: GJS6120U) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$48.5300 | Buy Now |
DISTI #
000000000003338839
|
Sager | Specialized Cables Telecom EquipBonding Conductor (TEB Min Qty: 1 | 0 |
|
$50.5900 / $63.8200 | Buy Now |
DISTI #
3360889
|
Farnell | GROUND JUMPER, LUG-FREE END, 3.048M RoHS: Compliant Min Qty: 3 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$66.4960 | Buy Now |
|
Master Electronics | Cable Assembly Jumper 3.05m 6AWG Lug Terminal to Lug Terminal RoHS: Compliant |
2 In Stock 138 Factory Stock |
|
$67.0900 / $93.7900 | Buy Now |