Part Details for GKI04076 by Sanken Electric Co Ltd
Overview of GKI04076 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GKI04076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKI04076CT-ND
|
DigiKey | MOSFET N-CH 40V 11A 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$0.9270 / $1.1300 | Buy Now |
Part Details for GKI04076
GKI04076 CAD Models
GKI04076 Part Data Attributes:
|
GKI04076
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GKI04076
Sanken Electric Co Ltd
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |