Part Details for GKS-422 201 130 R 5008 by Ingun Prufmittelbau GmbH
Overview of GKS-422 201 130 R 5008 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKS-422 201 130 R 5008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-422-0271
|
TME | Test needle, Operational spring compression: 6.4mm, 5A, Ø: 1.3mm Min Qty: 1 | 0 |
|
$4.5700 / $4.8700 | RFQ |