-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9406
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.33N-M, Product Range:- Rohs Compliant: Yes |Honeywell GLAA01A2B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6800 | Buy Now |
DISTI #
480-3485-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.0310 | Buy Now |
DISTI #
785-GLAA01A2B
|
Mouser Electronics | Limit Switches Side Rotary w/Roller Adjustable RoHS: Compliant | 0 |
|
$167.7300 / $201.0200 | Order Now |
DISTI #
70118610
|
RS | Snap Action Limit Switch, Side Rotary w/Roller, 1NC/1NO, 14NPT, GLA Series | Honeywell GLAA01A2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$205.0400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
144 On Order |
|
$139.3500 / $148.0300 | Buy Now |
DISTI #
GLAA01A2B
|
TTI | Limit Switches Side Rotary w/Roller Adjustable RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$169.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
144 On Order |
|
$139.3500 / $148.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLAA01A2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA01A2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY ADJUSTABLE LEVER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |