Part Details for GLCB01C by Honeywell Sensing and Control
Overview of GLCB01C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLCB01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3566
|
Newark | Limit Switch, Roller Plunger, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:1No/1Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:16N, Product Range:-, Contact Current Dc Max:10A, Rohs Compliant: Yes |Honeywell GLCB01C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.4200 / $96.3500 | Buy Now |
DISTI #
92F3017
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:16N, Product Range:- Rohs Compliant: Yes |Honeywell GLCB01C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7900 / $57.1900 | Buy Now |
DISTI #
480-3512-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3400 | Buy Now |
DISTI #
785-GLCB01C
|
Mouser Electronics | Limit Switches SPDT 1NC 1NO 10A Top Roller Plunger RoHS: Compliant | 6 |
|
$90.2500 / $123.8800 | Buy Now |
DISTI #
70329615
|
RS | Limit Switch, Roller Plunger, SPDT, GLC Series | Honeywell GLCB01C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$72.7600 / $94.4900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Metal MIN-DIN, PG 13.5 Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Top Roller Plunger RoHS: Compliant |
49 In Stock |
|
$64.6900 / $67.3200 | Buy Now |
DISTI #
GLCB01C
|
TTI | Limit Switches SPDT 1NC 1NO 10A Top Roller Plunger Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$67.6600 | Buy Now |
DISTI #
GLCB01C
|
TME | Limit switch, plunger with metal roller Ø12,4mm, NO + NC, 6A Min Qty: 1 | 11 |
|
$75.5500 / $86.9100 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Limit Switches, MICRO SWITCH™, Global Limit Switches Min Qty: 1 | 10 |
|
$67.9900 / $77.8800 | Buy Now |
DISTI #
674539
|
element14 Asia-Pacific | LIMIT SWITCH, ROLLER PLUNGER RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$81.1537 / $97.2259 | Buy Now |
Part Details for GLCB01C
GLCB01C CAD Models
GLCB01C Part Data Attributes
|
GLCB01C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCB01C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |