Part Details for GLDB01A1B-F048 by Honeywell Sensing and Control
Overview of GLDB01A1B-F048 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDB01A1B-F048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4196
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell GLDB01A1B-F048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$164.5000 / $174.1200 | Buy Now |
DISTI #
2266-GLDB01A1B-F048-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$169.7700 | Buy Now |
DISTI #
GLDB01A1B-F048-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.4200 | Buy Now |
DISTI #
785-GLDB01A1B-F048
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$167.4200 | Order Now |
DISTI #
71226645
|
RS | Industrial Limit Switches | Honeywell GLDB01A1B-F048 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$200.5400 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 2.4N Rotary Screw Mount RoHS: Compliant |
2 Partner Stock |
|
$135.1700 / $159.6700 | Buy Now |
DISTI #
Honeywell GLDB01A1B-F048
|
PEI Genesis | Limit Switches LIMIT SWITCH | 3 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 2.4N Rotary Screw Mount RoHS: Compliant |
2 Partner Stock |
|
$135.1700 / $159.6700 | Buy Now |