Part Details for GLDC01A1A by Honeywell Sensing and Control
Overview of GLDC01A1A by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDC01A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4208
|
Newark | Limit Switch/Honeywell |Honeywell GLDC01A1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6000 / $45.2100 | Buy Now |
DISTI #
2266-GLDC01A1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 2 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$46.8400 / $55.9100 | Buy Now |
DISTI #
1409-1020-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 2 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLDC01A1A
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Limit Switch - Side Rotary Roller - SPDT - 6A (AC) - 550mA (DC) - 120VAC - 125VDC - 20 mm Conduit - Screw Terminal - Chassis Mount. RoHS: Compliant |
33 Partner Stock |
|
$41.7800 / $61.7300 | Buy Now |
DISTI #
29735504
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC Rotary Conduit RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$43.9200 / $52.4300 | Buy Now |
DISTI #
Honeywell GLDC01A1A
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 33 |
|
Buy Now | |
|
Master Electronics | Limit Switch - Side Rotary Roller - SPDT - 6A (AC) - 550mA (DC) - 120VAC - 125VDC - 20 mm Conduit - Screw Terminal - Chassis Mount. RoHS: Compliant |
33 Partner Stock |
|
$41.7800 / $61.7300 | Buy Now |
Part Details for GLDC01A1A
GLDC01A1A CAD Models
GLDC01A1A Part Data Attributes
|
GLDC01A1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDC01A1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLDC01A1A
This table gives cross-reference parts and alternative options found for GLDC01A1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDC01A1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDD03A1A | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDC01A1A vs GLDD03A1A |