Part Details for GLEC24A1B by Honeywell Sensing and Control
Overview of GLEC24A1B by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLEC24A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4222
|
Newark | Limit Switch/Honeywell |Honeywell GLEC24A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $78.1700 | Buy Now |
DISTI #
Honeywell GLEC24A1B
|
PEI Genesis | Snap Acting/Lim Swi Momentary | 0 |
|
Buy Now |
Part Details for GLEC24A1B
GLEC24A1B CAD Models
GLEC24A1B Part Data Attributes
|
GLEC24A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEC24A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.5A, 125VDC, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 45 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 165 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |