Part Details for GLS85VM1008G-S-I-BZYE-ND243 by Greenliant Systems Ltd
Overview of GLS85VM1008G-S-I-BZYE-ND243 by Greenliant Systems Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS85VM1008G-S-I-BZYE-ND243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85VM1008G-S-I-B
|
Avnet Americas | Solid State Drive AES 256 bit 8 GB FLASH - NAND (SLC) eMMC 153-Pin LFBGA - Trays (Alt: GLS85VM1008G-S-I-B) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Container: Tray | 0 |
|
$46.2380 / $53.8180 | Buy Now |
DISTI #
804-8508GSIBZYEND243
|
Mouser Electronics | eMMC 8GB eMMC BGA 153b (SLC 50K) I-TEMP RoHS: Compliant | 45 |
|
$49.8000 / $65.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 0Tray |
|
$48.5900 | Buy Now |
DISTI #
GLS85VM1008G-S-I-B
|
Avnet Americas | Solid State Drive AES 256 bit 8 GB FLASH - NAND (SLC) eMMC 153-Pin LFBGA - Trays (Alt: GLS85VM1008G-S-I-B) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Container: Tray | 0 |
|
$46.2380 / $53.8180 | Buy Now |
DISTI #
GLS85VM1008G-S-I-BZYE-ND243
|
Avnet Silica | (Alt: GLS85VM1008G-S-I-BZYE-ND243) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GLS85VM1008G-S-I-BZYE-ND243
GLS85VM1008G-S-I-BZYE-ND243 CAD Models
GLS85VM1008G-S-I-BZYE-ND243 Part Data Attributes:
|
GLS85VM1008G-S-I-BZYE-ND243
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85VM1008G-S-I-BZYE-ND243
Greenliant Systems Ltd
8GX8, PBGA153, LFBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | LFBGA-153 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 11.5 mm | |
Write Protection | HARDWARE |