Part Details for GLT-00562400 by Carling Technologies
Overview of GLT-00562400 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLT-00562400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
6 In Stock |
|
$18.0200 / $29.3200 | Buy Now |
DISTI #
78962421
|
Verical | GLT-00562400 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$37.1139 | Buy Now |
DISTI #
LT-2561-601-012
|
TTI | Toggle Switches 2-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 36 In Stock |
|
$18.1200 / $21.2900 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
6 In Stock |
|
$18.0200 / $29.3200 | Buy Now |