Part Details for GM5BW05340A by Sharp Corp
Overview of GM5BW05340A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM5BW05340A
GM5BW05340A CAD Models
GM5BW05340A Part Data Attributes:
|
GM5BW05340A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GM5BW05340A
Sharp Corp
Single Color LED, White,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | WHITE | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.035 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 10000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Viewing Angle | 70 deg |