Part Details for GMA.1B.045.DN by LEMO connectors
Overview of GMA.1B.045.DN by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA.1B.045.DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1110-ND
|
DigiKey | CONN STRAIN RELIEF BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
540 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
736-GMA1B045DN
|
Mouser Electronics | Circular Push Pull Connectors 4.0mm to 4.4mm dia. BLK BND RLF 1B CABLE RoHS: Compliant | 883 |
|
$2.3200 / $4.3000 | Buy Now |
DISTI #
63417853
|
Verical | Connector Accessories Bend Relief Elastomer Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$5.8612 / $6.6154 | Buy Now |
Part Details for GMA.1B.045.DN
GMA.1B.045.DN CAD Models
GMA.1B.045.DN Part Data Attributes
|
GMA.1B.045.DN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
GMA.1B.045.DN
LEMO connectors
Connector Accessory, 0.1772in Min Cable Dia, 0.1929in Max Cable Dia, Strain Relief, Thermoplastic Polyurethane Elastomer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.1929 inch | |
Cable Entry-Min | 0.1772 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC POLYURETHANE ELASTOMER | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |