Part Details for GMA20600 by Sprague-Goodman
Overview of GMA20600 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA20600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.6985 / $3.9200 | Buy Now |
Part Details for GMA20600
GMA20600 CAD Models
GMA20600 Part Data Attributes
|
GMA20600
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GMA20600
Sprague-Goodman
Variable Capacitor, Mica, 175V, 25pF Min, 115pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 115 pF | |
Capacitance-Min | 25 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | SG-500D | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated (DC) Voltage (URdc) | 175 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for GMA20600
This table gives cross-reference parts and alternative options found for GMA20600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA20600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMG90901 | Variable Capacitor, Mica, 2000V, 250pF Min, 480pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMG90901 |
GMF90601 | Variable Capacitor, Mica, 2000V, 100pF Min, 270pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMF90601 |
GMH10601 | Variable Capacitor, Mica, 250V, 275pF Min, 970pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMH10601 |
GMG10501 | Variable Capacitor, Mica, 250V, 190pF Min, 760pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMG10501 |
GMG10901 | Variable Capacitor, Mica, 250V, 550pF Min, 1600pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMG10901 |
GMF10701 | Variable Capacitor, Mica, 250V, 350pF Min, 1180pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMF10701 |
GMF90201 | Variable Capacitor, Mica, 2000V, 10pF Min, 48pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMF90201 |
GMA70000 | Variable Capacitor, Mica, 250V, 2.5pF Min, 12pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMA70000 |
GMF50701 | Variable Capacitor, Mica, 500V, 340pF Min, 1070pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMF50701 |
GMG90701 | Variable Capacitor, Mica, 2000V, 170pF Min, 350pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20600 vs GMG90701 |