Part Details for GMB10406375145 by FTCAP Fischer & Tausche Capacitor Group
Overview of GMB10406375145 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB10406375145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16D860
|
Bürklin Elektronik | Electrolytic capacitor, 100000 µF, 63 V (DC), -10/+30 %, can, Ø 75 mm Min Qty: 1 | 16 |
|
$69.7699 / $84.2667 | Buy Now |