Part Details for GMB631PC10 by Carlo Gavazzi Holding AG
Overview of GMB631PC10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB631PC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0373
|
Newark | Thermal Mag Ckt Breaker, 1P, 10A, 240Vac, Product Range:Gmb63 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Carlo Gavazzi GMB631PC10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.9300 / $39.0000 | Buy Now |
DISTI #
1864-1313-ND
|
DigiKey | CIR BRK THERM-M 10A 240VAC/60VDC Min Qty: 1 Lead time: 28 Weeks Container: Box |
50 In Stock |
|
$33.9301 / $39.0000 | Buy Now |
DISTI #
225-GMB631PC10
|
Mouser Electronics | Circuit Breakers MCB UL489 C 1P 10A LUG T RoHS: Compliant | 0 |
|
$32.2300 / $37.0500 | Order Now |
DISTI #
70814949
|
RS | Miniature Circuit Breaker, 1 Pole, 10 A, 240 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB631PC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2000 / $39.0000 | RFQ |
|
Onlinecomponents.com | MCB UL489 C 1P 10A LUG T RoHS: Compliant |
8 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |
DISTI #
69770236
|
Verical | GMB631PC10 Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$30.0100 | Buy Now |
|
Master Electronics | MCB UL489 C 1P 10A LUG T RoHS: Compliant |
8 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |