Part Details for GMB63H1PC10 by Carlo Gavazzi Holding AG
Overview of GMB63H1PC10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H1PC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1379-ND
|
DigiKey | CIR BRKR THERM-MAG 10A 480/277V Min Qty: 1 Lead time: 28 Weeks Container: Box |
15 In Stock |
|
$33.9301 / $39.0000 | Buy Now |
DISTI #
225-GMB63H1PC10
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 1P 10A LUG T RoHS: Compliant | 12 |
|
$32.2300 / $37.0500 | Buy Now |
DISTI #
70815335
|
RS | Miniature Circuit Breaker, 1 Pole, 10 A, 277 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB63H1PC10 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0000 | RFQ |
|
Onlinecomponents.com | Miniature Circuit Breakers RoHS: Compliant |
10 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |
DISTI #
69768764
|
Verical | GMB63H1PC10 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$30.0100 | Buy Now |
|
Master Electronics | Miniature Circuit Breakers RoHS: Compliant |
10 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |