Part Details for GMBU14065CSC-46DB by Ing Hai Company Ltd
Overview of GMBU14065CSC-46DB by Ing Hai Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMBU14065CSC-46DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 58dB -46dB@��2dB - Microphones ROHS | 166 |
|
$0.5336 / $0.8903 | Buy Now |
|
LCSC | 58dB -46dB2dB - Microphones ROHS | 166 |
|
$0.5445 / $0.9085 | Buy Now |