Part Details for GMC01X5R104K6R3NT by Cal-Chip Electronics
Overview of GMC01X5R104K6R3NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC01X5R104K6R3NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC01X5R104K6R3NTTR-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 01005 Min Qty: 20000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37340000 In Stock |
|
$0.0026 / $0.0040 | Buy Now |
DISTI #
4713-GMC01X5R104K6R3NTCT-ND
|
DigiKey | CAP01005 X5R .1UF 10% 6.3V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
|
South Electronics | GMC01X5R104K6R3NT | 37960000 |
|
RFQ |
Part Details for GMC01X5R104K6R3NT
GMC01X5R104K6R3NT CAD Models
GMC01X5R104K6R3NT Part Data Attributes
|
GMC01X5R104K6R3NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC01X5R104K6R3NT
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GMC01X5R104K6R3NT
This table gives cross-reference parts and alternative options found for GMC01X5R104K6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC01X5R104K6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC01X5R104K6R3NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | GMC01X5R104K6R3NT vs GMC01X5R104K6R3NTD |