Part Details for GMC10CG4R7C50NT by Cal-Chip Electronics
Overview of GMC10CG4R7C50NT by Cal-Chip Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC10CG4R7C50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC10CG4R7C50NTTR-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
204000 In Stock |
|
$0.0053 / $0.0054 | Buy Now |
DISTI #
4713-GMC10CG4R7C50NTCT-ND
|
DigiKey | CAP0603 COG 4.7PF .25PF 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
|
Bristol Electronics | 21650 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 9095 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 8360 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 5654 |
|
$0.0696 / $0.3480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 3200 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
SMC-GMC10CG4R7C50NT
|
Sensible Micro Corporation | Capacitor, Ceramic, 4.7Pf, 50V, .25+Pf, C0G Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 11697 |
|
$0.0090 / $0.0097 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7220 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for GMC10CG4R7C50NT
GMC10CG4R7C50NT CAD Models
GMC10CG4R7C50NT Part Data Attributes
|
GMC10CG4R7C50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10CG4R7C50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7/13 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10CG4R7C50NT
This table gives cross-reference parts and alternative options found for GMC10CG4R7C50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10CG4R7C50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC035A4R7CZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10CG4R7C50NT vs BC035A4R7CZT9SA0 |
0603N4R7C500PH-HB | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | GMC10CG4R7C50NT vs 0603N4R7C500PH-HB |
0603RN4R7C500S | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | GMC10CG4R7C50NT vs 0603RN4R7C500S |
0603A4R7C5NT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 0;-/+30% TC, 0.0000047uF, 0603, | Mijo Technology | GMC10CG4R7C50NT vs 0603A4R7C5NT10 |
BC035A4R7CZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10CG4R7C50NT vs BC035A4R7CZJ9SA3 |
0603N4R7C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | GMC10CG4R7C50NT vs 0603N4R7C500S |
0603RN4R7C500PRT | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | GMC10CG4R7C50NT vs 0603RN4R7C500PRT |
0603N4R7C500YH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | GMC10CG4R7C50NT vs 0603N4R7C500YH |
0603N4R7C500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GMC10CG4R7C50NT vs 0603N4R7C500PT |
CE0603-4R7-C050GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | RCD Components Inc | GMC10CG4R7C50NT vs CE0603-4R7-C050GT |