Part Details for GMC10X7R822K10NT by Cal-Chip Electronics
Overview of GMC10X7R822K10NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC10X7R822K10NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC10X7R822K10NTTR-ND
|
DigiKey | CAP CER 8200PF 10V X7R 0603 Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
484000 In Stock |
|
$0.0280 | Buy Now |
|
South Electronics | GMC10X7R822K10NT | 500000 |
|
RFQ |
Part Details for GMC10X7R822K10NT
GMC10X7R822K10NT CAD Models
GMC10X7R822K10NT Part Data Attributes
|
GMC10X7R822K10NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R822K10NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R822K10NT
This table gives cross-reference parts and alternative options found for GMC10X7R822K10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R822K10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R822K10VNT9BA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs 0603X7R822K10VNT9BA |
0603X7R822K10VNGAA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs 0603X7R822K10VNGAA |
HR0603X7R822K10VP6A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs HR0603X7R822K10VP6A |
HR0603X7R822K10VNG3A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs HR0603X7R822K10VNG3A |
0603X7R822K10VNT93A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs 0603X7R822K10VNT93A |
CMC-010/822KX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | GMC10X7R822K10NT vs CMC-010/822KX0603WF |
0603X7R822K10VNT96A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs 0603X7R822K10VNT96A |
HR0603X7R822K10VPCA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs HR0603X7R822K10VPCA |
0603X7R822K10VNT9DA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs 0603X7R822K10VNT9DA |
0603X7R822K10VNG2A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | GMC10X7R822K10NT vs 0603X7R822K10VNG2A |