Part Details for GMC31CG331J50NT by Cal-Chip Electronics
Overview of GMC31CG331J50NT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31CG331J50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31CG331J50NTTR-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0164 / $0.0171 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 3227 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 9683 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 4000 |
|
$0.0336 / $0.1120 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, C0G Temp Coef. | 2439 |
|
$0.0150 / $0.0450 | Buy Now |
DISTI #
SMC-GMC31CG331J50NT
|
Sensible Micro Corporation | Capacitor, Ceramic, 330Pf, 50V, 5±%, C0G Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 347 Container: Tape & Reel | 7416 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
SMC-GMC31CG331J50NT
|
Sensible Micro Corporation | Capacitor, Ceramic, 330Pf, 50V, 5±%, C0G Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 243 Container: Tape & Reel | 3988 |
|
$0.0100 / $0.0107 | RFQ |
Part Details for GMC31CG331J50NT
GMC31CG331J50NT CAD Models
GMC31CG331J50NT Part Data Attributes
|
GMC31CG331J50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31CG331J50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31CG331J50NT
This table gives cross-reference parts and alternative options found for GMC31CG331J50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG331J50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP065A331JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs AP065A331JQU4A |
12065A331JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs 12065A331JA79A |
AP065A331JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs AP065A331JQU2A |
LD065A331JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs LD065A331JAB9A |
AP065A331JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs AP065A331JQZ4A |
12065A331JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs 12065A331JA77A |
12065A331J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC31CG331J50NT vs 12065A331J4Z2A |
AP065A331JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG331J50NT vs AP065A331JQX4A |
12065A331J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC31CG331J50NT vs 12065A331J4Z4A |