-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4316
|
Newark | Connector |Positronic GMCT41F0T0000/AA Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6600 / $77.1000 | Buy Now |
DISTI #
276-GMCT41F0T0000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$40.8700 / $42.4500 | Order Now |
DISTI #
POSGMCT41F0T0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT41F0T0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 1 |
|
$19.3800 / $50.5300 | Buy Now |
|
CDM Electronics | RECTANGULAR FEMALE 41 POS FIXED HARDWARE Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMCT41F0T0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT41F0T0000/AA
Amphenol Positronic
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.438 inch | |
Body Depth | 0.856 inch | |
Body Length | 2.625 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 41 |