Part Details for GMCT42M0T0000 by Amphenol Positronic
Overview of GMCT42M0T0000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT42M0T0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6895
|
Newark | Gmct42M0T0000 |Positronic GMCT42M0T0000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2800 / $76.6000 | Buy Now |
DISTI #
276-GMCT42M0T0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$25.9500 / $35.7000 | Order Now |
DISTI #
POSGMCT42M0T0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT42M0T0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GMCT42M0T0000
GMCT42M0T0000 CAD Models
GMCT42M0T0000 Part Data Attributes
|
GMCT42M0T0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT42M0T0000
Amphenol Positronic
Rack and Panel Connector, 42 Contact(s), Male, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.511 inch | |
Body Length | 2.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.15 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL | |
Total Number of Contacts | 42 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG |