Part Details for GMD-12M-10-DC24V by Altech Corporation
Overview of GMD-12M-10-DC24V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD-12M-10-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4767
|
Newark | Mini Contactor,12A/380/440V |Altech GMD-12M-10-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9700 / $41.4600 | Buy Now |
DISTI #
1920-1930-ND
|
DigiKey | MINI CONTACTOR12A380440V 3P1 NO Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
45 In Stock |
|
$29.2092 / $38.9500 | Buy Now |
DISTI #
845-GMD-12M-10-DC24V
|
Mouser Electronics | Contactors - Electromechanical 24VDC 3POLE Normally Open | 0 |
|
$27.7100 / $38.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$24.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6400 / $33.9400 | Buy Now |
DISTI #
10047036
|
TestEquity LLC | Altech GMD-12M-10-DC24V Mini Contactor, DC Coil | 0 |
|
$37.0800 | Buy Now |
Part Details for GMD-12M-10-DC24V
GMD-12M-10-DC24V CAD Models
GMD-12M-10-DC24V Part Data Attributes
|
GMD-12M-10-DC24V
Altech Corporation
Buy Now
|
Compare Parts:
GMD-12M-10-DC24V
Altech Corporation
|
Samacsys Manufacturer | Altech |