Part Details for GMDO9445CST-47DB by Ing Hai Company Ltd
Overview of GMDO9445CST-47DB by Ing Hai Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMDO9445CST-47DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 62dB -47dB@��2dB - Microphones ROHS | 130 |
|
$0.2438 / $0.4493 | Buy Now |