Part Details for GMF-6-1/4 by Eaton Corporation
Overview of GMF-6-1/4 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GMF-6-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-GMF-6-1/4
|
Mouser Electronics | Specialty Fuses 300VAC Time Delay Non-Rejecting RoHS: Not Compliant | 0 |
|
$17.2000 / $21.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$13.2400 | Buy Now |
DISTI #
78828652
|
Verical | Fuse Slow Blow Acting 6.25A 300V Holder Cartridge 57.15 X 15.9mm CE/CSA/UL RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 145 |
|
$14.5571 | Buy Now |
Part Details for GMF-6-1/4
GMF-6-1/4 CAD Models
GMF-6-1/4 Part Data Attributes
|
GMF-6-1/4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMF-6-1/4
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.25A, 300VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |