Part Details for GMH7 by Altech Corporation
Overview of GMH7 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4780
|
Newark | Group Marker, Din Term Blks, Large |Altech GMH7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9700 | Buy Now |
DISTI #
GMH7-ND
|
DigiKey | GROUP MARKER HOLDERBIG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
87 In Stock |
|
$0.9545 / $1.7000 | Buy Now |
DISTI #
845-GMH7
|
Mouser Electronics | Terminal Block Tools & Accessories Group Mrker Hldr big Vertical RoHS: Compliant | 3 |
|
$0.9360 / $1.7000 | Buy Now |
DISTI #
70077934
|
RS | GROUP MARKER HOLDER, BIG | Altech Corp GMH7 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Package | 7 |
|
$55.7400 / $62.6300 | Buy Now |
|
Future Electronics | Terminal Block Tools & Accessories Group Mrker Hldr big Vertical RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.9650 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Connector Accessories DIN Rail Straight Polyamide 6/6 RoHS: Compliant |
455 In Stock 1991 Factory Stock |
|
$0.8830 / $1.2820 | Buy Now |
DISTI #
51502277
|
Verical | Connector Accessories DIN Rail Straight Polyamide 6/6 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1711 | Americas - 450 |
|
$1.3654 / $1.6954 | Buy Now |
|
Powell Electronics | Group Marker, DIN Term Blks, large Min Qty: 50 | 1314 |
|
$1.1700 | Buy Now |
|
Master Electronics | Connector Accessories DIN Rail Straight Polyamide 6/6 RoHS: Compliant |
455 In Stock 1991 Factory Stock |
|
$0.8830 / $1.2820 | Buy Now |
DISTI #
10120416
|
TestEquity LLC | Altech GMH7 Group Marker, DIN Term Blks, large DIN Rail mount | 0 |
|
$1.3400 | Buy Now |