Part Details for GMSPO-A0291BL by Panduit Corp
Overview of GMSPO-A0291BL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMSPO-A0291BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,533.2200 / $2,666.5600 | Buy Now |
DISTI #
000000000005431170
|
Sager | Wire Ducting & Raceways Vertical, NEMA L6-30P, 30A, 208V, Single | 0 |
|
Buy Now |