Datasheets
GMV1542-GM1/TR by: Microchip Technology Inc

Variable Capacitance Diode, C Band, 1.15pF C(T), 30V, Silicon, Abrupt

Part Details for GMV1542-GM1/TR by Microchip Technology Inc

Overview of GMV1542-GM1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GMV1542-GM1/TR

Part # Distributor Description Stock Price Buy
DISTI # 150-GMV1542-GM1/TR-ND
DigiKey SI TVAR NON HERMETIC PLASTIC SMT Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # GMV1542-GM1/TR
Microchip Technology Inc Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.1300
  • 50 $3.0000
  • 100 $2.8200
  • 250 $2.7000
  • 500 $2.5900
  • 1,000 $2.5400
$2.5400 / $3.1300 Buy Now
Onlinecomponents.com   0
  • 0 $0
$0 Buy Now

Part Details for GMV1542-GM1/TR

GMV1542-GM1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMV1542-GM1/TR Part Data Attributes:

GMV1542-GM1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
GMV1542-GM1/TR Microchip Technology Inc Variable Capacitance Diode, C Band, 1.15pF C(T), 30V, Silicon, Abrupt
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOD-323, 2 PIN
Reach Compliance Code compliant
Breakdown Voltage-Min 30 V
Case Connection CATHODE
Configuration SINGLE
Diode Cap Tolerance 13.04%
Diode Capacitance-Nom 1.15 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band C BAND
JESD-30 Code R-PDSO-N2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Quality Factor-Min 3800
Reverse Current-Max 0.1 µA
Reverse Test Voltage 4 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Variable Capacitance Diode Classification ABRUPT

Alternate Parts for GMV1542-GM1/TR

This table gives cross-reference parts and alternative options found for GMV1542-GM1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMV1542-GM1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMV2154-GM1 Variable Capacitance Diode, C Band, 14pF C(T), 22V, Silicon, Hyperabrupt, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation GMV1542-GM1/TR vs GMV2154-GM1
GMV5007-GM1 Variable Capacitance Diode, C Band, 2.5pF C(T), 22V, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation GMV1542-GM1/TR vs GMV5007-GM1
GMV2114-GM1 Variable Capacitance Diode, C Band, 2.1pF C(T), 22V, Silicon, Hyperabrupt, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation GMV1542-GM1/TR vs GMV2114-GM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMV1542-GM1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMV1542-GM1/TR by Microchip Technology Inc

  • Please alert me when GMV1542-GM1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMV1542-GM1/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMV1542-GM1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMV1542-GM1/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMV1542-GM1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMV1542-GM1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: